MIMRF25V1 vs 235001XE feature comparison

MIMRF25V1 Mersen Electrical Power

Buy Now Datasheet

235001XE Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MERSEN S A LITTELFUSE INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Blow Characteristic FAST FAST
Body Height 7.7 mm 22.5 mm
Body Length or Diameter 8.35 mm 6 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method BOX
Pre-arcing Time-Min 0.003 ms
Rated Breaking Capacity 35 A 35 A
Rated Current 1 A 1 A
Rated Voltage(AC) 250 V 250 V
Reference Standard IEC; SEMKO CSA; KTL; METI; PSE; UL
Surface Mount NO NO
Terminal Finish TIN
Terminal Shape PIN WIRE PIN WIRE
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Joule Integral-Nom

Compare MIMRF25V1 with alternatives

Compare 235001XE with alternatives