MIL-C-55302/62-A12L vs M30-1301200 feature comparison

MIL-C-55302/62-A12L Winchester Interconnect

Buy Now Datasheet

M30-1301200 Harwin

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer WINCHESTER INTERCONNECT HARWIN PLC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature STANDARD: MIL-C-55302/62; PANEL MOUNTABLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES NO
Mixed Contacts NO NO
Mounting Style STRAIGHT
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 1.25 mm
Termination Type SOLDER
Total Number of Contacts 12 12
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Contact Material NOT SPECIFIED
UL Flammability Code 94V-0

Compare MIL-C-55302/62-A12L with alternatives

Compare M30-1301200 with alternatives