MIL-A-3933/25-34 vs M3933/25-34S feature comparison

MIL-A-3933/25-34 Artesyn Embedded Technologies

Buy Now Datasheet

M3933/25-34S Cobham RFMW Solutions

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer EMERSON NETWORK POWER AEROFLEX/WEINSCHEL INC
Reach Compliance Code unknown unknown
Additional Feature SMA SMA
Attenuation-Nom 8 dB
Construction COAXIAL COAXIAL
Input Power-Max (CW) 2 dBm 33.01 dBm
Operating Frequency-Max 18000 MHz 18000 MHz
Operating Frequency-Min
RF/Microwave Device Type FIXED ATTENUATOR FIXED ATTENUATOR
Base Number Matches 4 10
Pbfree Code No
Rohs Code No

Compare MIL-A-3933/25-34 with alternatives

Compare M3933/25-34S with alternatives