MIL-A-3933/25-34 Midwest MicrowaveBuy Now Datasheet |
M3933/25-34N Vertiv IncBuy Now Datasheet |
Part Life Cycle Code | Transferred | Transferred |
---|---|---|
Ihs Manufacturer | MIDWEST MICROWAVE | VERTIV CO |
Reach Compliance Code | unknown | unknown |
Additional Feature | SMA | SMA |
Attenuation-Nom | 8 dB | 34 dB |
Construction | COAXIAL | COAXIAL |
Operating Frequency-Max | 12400 MHz | 12400 MHz |
Operating Frequency-Min | ||
RF/Microwave Device Type | FIXED ATTENUATOR | FIXED ATTENUATOR |
Base Number Matches | 4 | 10 |