MIC94064YMT-TR
vs
MIC94063YML
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
HVSON, SOLCC4,.06,20
MLF-4
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
7 Weeks
4 Weeks
Samacsys Manufacturer
Microchip
Adjustable Threshold
NO
Analog IC - Other Type
LOAD SWITCH
JESD-30 Code
R-XDSO-N4
R-PDSO-N4
Length
1.6 mm
1.6 mm
Number of Channels
1
Number of Functions
1
1
Number of Terminals
4
4
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
HVSON
HVSON
Package Equivalence Code
SOLCC4,.06,20
SOLCC4,.06,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max
0.6 mm
0.8 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
YES
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Width
1.2 mm
1.2 mm
Base Number Matches
1
2
Built-in Protections
TRANSIENT
Driver Number of Bits
1
Input Characteristics
STANDARD
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
Output Current Flow Direction
SOURCE
Output Current-Max
2 A
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Supply Voltage-Max
5.5 V
Supply Voltage-Min
1.7 V
Supply Voltage-Nom
5 V
Temperature Grade
INDUSTRIAL
Time@Peak Reflow Temperature-Max (s)
40
Turn-off Time
0.2 µs
Turn-on Time
1200 µs
Compare MIC94064YMT-TR with alternatives
Compare MIC94063YML with alternatives