MIC94060YC6TR vs MIC94060YC6TX feature comparison

MIC94060YC6TR Micrel Inc

Buy Now Datasheet

MIC94060YC6TX Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICREL INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC
Package Description TSSOP, TSSOP6,.08 TSSOP, TSSOP6,.08
Pin Count 6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustable Threshold NO
Analog IC - Other Type LOAD SWITCH
JESD-30 Code R-PDSO-G6 R-PDSO-G6
Length 2 mm 2 mm
Number of Channels 1
Number of Functions 1 1
Number of Terminals 6 6
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP6,.08 TSSOP6,.08
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.7 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 1.25 mm 1.25 mm
Base Number Matches 2 1
Built-in Protections TRANSIENT
Driver Number of Bits 1
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-609 Code e4
Moisture Sensitivity Level 1
Output Current Flow Direction SOURCE
Supply Voltage-Max 5.5 V
Supply Voltage-Min 1.7 V
Supply Voltage-Nom 5 V
Technology MOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Turn-off Time 0.2 µs
Turn-on Time 1.5 µs

Compare MIC94060YC6TR with alternatives

Compare MIC94060YC6TX with alternatives