MIC6315-26D4U
vs
MIC6315-26D3UTR
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ROCHESTER ELECTRONICS INC
Part Package Code
SOT-143
Package Description
SOT-143, 4 PIN
,
Pin Count
4
Reach Compliance Code
unknown
unknown
Additional Feature
MANUAL RESET INPUT; RESET THRESHOLD VOLTAGE IS 2.63V
Adjustable Threshold
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PDSO-G4
JESD-609 Code
e0
e0
Length
2.86 mm
Moisture Sensitivity Level
1
1
Number of Channels
1
Number of Functions
1
Number of Terminals
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel)
240
240
Seated Height-Max
1.12 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1 V
Supply Voltage-Nom (Vsup)
3.6 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.9 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
1.3 mm
Base Number Matches
3
3
Compare MIC6315-26D4U with alternatives