Part Details for MIC6315-26D4U by Rochester Electronics LLC
Overview of MIC6315-26D4U by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIC6315-26D4U
MIC6315-26D4U CAD Models
MIC6315-26D4U Part Data Attributes
|
MIC6315-26D4U
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MIC6315-26D4U
Rochester Electronics LLC
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, SOT-143, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOT-143 | |
Package Description | SOT-143, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
Additional Feature | MANUAL RESET INPUT; RESET THRESHOLD VOLTAGE IS 2.63V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Length | 2.86 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Seated Height-Max | 1.12 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.9 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.3 mm |
Alternate Parts for MIC6315-26D4U
This table gives cross-reference parts and alternative options found for MIC6315-26D4U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC6315-26D4U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM6315-26D4ART-RL7 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253AA, SOT-143, 4 PIN, Power Management Circuit | Analog Devices Inc | MIC6315-26D4U vs ADM6315-26D4ART-RL7 |
ADM6315-26D4ARTRL7 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253AA, SOT-143, 4 PIN | Rochester Electronics LLC | MIC6315-26D4U vs ADM6315-26D4ARTRL7 |
ADM6315-26D4ART-RL | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253AA, SOT-143, 4 PIN | Rochester Electronics LLC | MIC6315-26D4U vs ADM6315-26D4ART-RL |
MAX6315US26D4+T | Power Supply Support Circuit, Fixed, 1 Channel, +2.63VV, CMOS, PDSO4, LEAD FREE, TO-253, SOT-143, 4 PIN | Maxim Integrated Products | MIC6315-26D4U vs MAX6315US26D4+T |
MAX6315US26D4-T | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253, SOT-143, 4 PIN | Rochester Electronics LLC | MIC6315-26D4U vs MAX6315US26D4-T |
MAX6315US26D4+T | Open-Drain SOT µP Reset Circuit, 4-SOT_23-N/A, 4 Pins, -40 to 85C | Analog Devices Inc | MIC6315-26D4U vs MAX6315US26D4+T |
ADM6315-26D4ARTZRL | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, ROHS COMPLIANT, TO-253AA, SOT-143, 4 PIN | Analog Devices Inc | MIC6315-26D4U vs ADM6315-26D4ARTZRL |
MAX6315US26D4-T | Power Supply Support Circuit, Fixed, 1 Channel, +2.63VV, CMOS, PDSO4, TO-253, SOT-143, 4 PIN | Maxim Integrated Products | MIC6315-26D4U vs MAX6315US26D4-T |