MIC58P42AJBQ
vs
MIC5842AJB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICREL INC
MICREL INC
Part Package Code
DIP
DIP
Package Description
DIP,
DIP, DIP18,.4
Pin Count
18
18
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Built-in Protections
TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE
TRANSIENT
Interface IC Type
SIPO BASED PERIPHERAL DRIVER
SIPO BASED PERIPHERAL DRIVER
JESD-30 Code
R-GDIP-T18
R-GDIP-T18
Length
22.606 mm
22.606 mm
Number of Functions
1
1
Number of Terminals
18
18
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current Flow Direction
SINK
SINK
Output Peak Current Limit-Nom
0.5 A
0.5 A
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
38535Q/M;38534H;883B
Seated Height-Max
5.08 mm
5.08 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
2
2
Rohs Code
No
Additional Feature
SPLIT SUPPLY OPERATION POSSIBLE
Driver Number of Bits
8
Input Characteristics
STANDARD
JESD-609 Code
e0
Output Characteristics
OPEN-COLLECTOR
Output Current-Max
0.35 A
Output Polarity
INVERTED
Package Equivalence Code
DIP18,.4
Supply Current-Max
16 mA
Supply Voltage-Max
12 V
Technology
BICMOS
Terminal Finish
TIN LEAD
Compare MIC58P42AJBQ with alternatives
Compare MIC5842AJB with alternatives