MIC5891YWMTR vs UCN5891LW feature comparison

MIC5891YWMTR Microchip Technology Inc

Buy Now Datasheet

UCN5891LW Allegro MicroSystems LLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICREL INC ALLEGRO MICROSYSTEMS LLC
Part Package Code SOIC SOIC
Package Description SOP, SOP, SOP16,.4
Pin Count 16 16
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Built-in Protections TRANSIENT TRANSIENT
Interface IC Type SIPO BASED PERIPHERAL DRIVER SIPO BASED PERIPHERAL DRIVER
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e0
Length 10.34 mm 10.3 mm
Moisture Sensitivity Level 2
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -20 °C
Output Current Flow Direction SOURCE SOURCE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.64 mm 2.65 mm
Supply Voltage-Max 12 V
Supply Voltage-Min 5 V
Supply Voltage1-Nom 50 V 50 V
Surface Mount YES YES
Technology BIMOS BIMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Turn-off Time 10 µs 10 µs
Turn-on Time 2 µs 2 µs
Width 7.52 mm 7.5 mm
Base Number Matches 2 1
Driver Number of Bits 8
Output Peak Current Limit-Nom 0.5 A
Package Equivalence Code SOP16,.4
Supply Voltage-Nom 5 V

Compare MIC5891YWMTR with alternatives

Compare UCN5891LW with alternatives