MIC5891BWMT&R
vs
MIC5891BWM
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICREL INC
MICREL INC
Part Package Code
SOIC
SOIC
Package Description
SOP,
SOIC-16
Pin Count
16
16
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Built-in Protections
TRANSIENT
TRANSIENT
Interface IC Type
SIPO BASED PERIPHERAL DRIVER
SIPO BASED PERIPHERAL DRIVER
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
Length
10.34 mm
10.34 mm
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current Flow Direction
SOURCE
SOURCE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.64 mm
2.64 mm
Supply Voltage-Max
12 V
12 V
Supply Voltage-Min
5 V
5 V
Supply Voltage1-Nom
50 V
50 V
Surface Mount
YES
YES
Technology
BIMOS
BIMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Turn-off Time
10 µs
10 µs
Turn-on Time
2 µs
2 µs
Width
7.52 mm
7.52 mm
Base Number Matches
1
2
Pbfree Code
No
Rohs Code
No
Driver Number of Bits
8
JESD-609 Code
e0
Moisture Sensitivity Level
1
Package Equivalence Code
SOP16,.4
Peak Reflow Temperature (Cel)
240
Terminal Finish
Tin/Lead (Sn/Pb)
Time@Peak Reflow Temperature-Max (s)
30
Compare MIC5891BWMT&R with alternatives
Compare MIC5891BWM with alternatives