MIC5842YV vs MIC58P42AJ feature comparison

MIC5842YV Microchip Technology Inc

Buy Now Datasheet

MIC58P42AJ Micrel Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICREL INC
Package Description LEAD FREE, PLASTIC, LCC-20 DIP, DIP18,.3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 8 Weeks
Samacsys Manufacturer Microchip
Built-in Protections TRANSIENT TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE
Driver Number of Bits 8 8
Input Characteristics STANDARD STANDARD
Interface IC Type SIPO BASED PERIPHERAL DRIVER SIPO BASED PERIPHERAL DRIVER
JESD-30 Code S-PQCC-J20 R-GDIP-T18
JESD-609 Code e3 e0
Length 8.94 mm 22.606 mm
Number of Functions 1 1
Number of Terminals 20 18
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Current Flow Direction SINK SINK
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code QCCJ DIP
Package Equivalence Code LDCC20,.4SQ DIP18,.3
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 5.08 mm
Supply Current-Max 16 mA
Supply Voltage-Nom 5 V
Surface Mount YES NO
Technology BICMOS BIMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish MATTE TIN TIN LEAD
Terminal Form J BEND THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Width 8.94 mm 7.62 mm
Base Number Matches 2 3
Part Package Code DIP
Pin Count 18
Additional Feature SPLIT SUPPLY OPERATION POSSIBLE
Output Characteristics OPEN-COLLECTOR
Output Current-Max 0.5 A
Output Peak Current Limit-Nom 0.5 A

Compare MIC5842YV with alternatives

Compare MIC58P42AJ with alternatives