MIC5842BVT&R
vs
MIC58P42AJ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICREL INC
Package Description
QCCJ,
DIP, DIP18,.3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Built-in Protections
TRANSIENT
TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE
Interface IC Type
SIPO BASED PERIPHERAL DRIVER
SIPO BASED PERIPHERAL DRIVER
JESD-30 Code
S-PQCC-J20
R-GDIP-T18
Length
8.94 mm
22.606 mm
Number of Functions
1
1
Number of Terminals
20
18
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Current Flow Direction
SINK
SINK
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
QCCJ
DIP
Package Equivalence Code
LDCC20,.4SQ
DIP18,.3
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
5.08 mm
Supply Voltage-Max
12 V
Supply Voltage-Nom
5 V
Surface Mount
YES
NO
Technology
BICMOS
BIMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Form
J BEND
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Width
8.94 mm
7.62 mm
Base Number Matches
1
2
Rohs Code
No
Part Package Code
DIP
Pin Count
18
Additional Feature
SPLIT SUPPLY OPERATION POSSIBLE
Driver Number of Bits
8
Input Characteristics
STANDARD
JESD-609 Code
e0
Output Characteristics
OPEN-COLLECTOR
Output Current-Max
0.5 A
Output Peak Current Limit-Nom
0.5 A
Output Polarity
INVERTED
Terminal Finish
TIN LEAD
Compare MIC5842BVT&R with alternatives
Compare MIC58P42AJ with alternatives