MIC5842BV-TR vs MIC5842BVTNR feature comparison

MIC5842BV-TR Microchip Technology Inc

Buy Now Datasheet

MIC5842BVTNR

Part not found

Search for MIC5842BVTNR
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description PLASTIC, LCC-20
Reach Compliance Code compliant
Built-in Protections TRANSIENT
Interface IC Type SIPO BASED PERIPHERAL DRIVER
JESD-30 Code S-PQCC-J20
Length 8.94 mm
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current Flow Direction SINK
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Equivalence Code LDCC20,.4SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Qualification Status Not Qualified
Seated Height-Max 4.57 mm
Supply Voltage-Max 12 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 8.94 mm
Base Number Matches 2

Compare MIC5842BV-TR with alternatives