MIC5842BV vs MIC5842BN feature comparison

MIC5842BV Microchip Technology Inc

Buy Now Datasheet

MIC5842BN Micrel Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICREL INC
Package Description PLASTIC, LCC-20 PLASTIC, DIP-18
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Built-in Protections TRANSIENT TRANSIENT
Interface IC Type SIPO BASED PERIPHERAL DRIVER SIPO BASED PERIPHERAL DRIVER
JESD-30 Code S-PQCC-J20 R-PDIP-T18
JESD-609 Code e0 e0
Length 8.94 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 20 18
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current Flow Direction SINK SINK
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ DIP
Package Equivalence Code LDCC20,.4SQ DIP18,.3
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 3.937 mm
Supply Voltage-Max 12 V 12 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Width 8.94 mm 7.62 mm
Base Number Matches 2 2
Part Package Code DIP
Pin Count 18
Driver Number of Bits 8
Output Current-Max 0.35 A
Output Peak Current Limit-Nom 0.5 A

Compare MIC5842BV with alternatives

Compare MIC5842BN with alternatives