MIC5841YWM-TR vs UCN5841LW feature comparison

MIC5841YWM-TR Microchip Technology Inc

Buy Now Datasheet

UCN5841LW Allegro MicroSystems LLC

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ALLEGRO MICROSYSTEMS LLC
Package Description LEAD FREE, SOIC-18 SOP, SOP18,.4
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Built-in Protections TRANSIENT TRANSIENT
Driver Number of Bits 8 8
Input Characteristics STANDARD
Interface IC Type SIPO BASED PERIPHERAL DRIVER SIPO BASED PERIPHERAL DRIVER
JESD-30 Code R-PDSO-G18 R-PDSO-G18
JESD-609 Code e3 e0
Length 11.55 mm 11.55 mm
Moisture Sensitivity Level 2
Number of Functions 1 1
Number of Terminals 18 18
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -20 °C
Output Current Flow Direction SINK SINK
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP18,.40 SOP18,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Supply Current-Max 16 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BICMOS BIMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 7.5 mm 7.5 mm
Base Number Matches 2 2
Part Package Code SOIC
Pin Count 18
Output Current-Max 0.35 A
Output Peak Current Limit-Nom 0.5 A

Compare MIC5841YWM-TR with alternatives

Compare UCN5841LW with alternatives