MIC5841YN vs MIC5841BV feature comparison

MIC5841YN Micrel Inc

Buy Now Datasheet

MIC5841BV Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICREL INC ROCHESTER ELECTRONICS LLC
Package Description LEAD FREE, PLASTIC, DIP-18 PLASTIC, LCC-20
Reach Compliance Code compliant unknown
Built-in Protections TRANSIENT TRANSIENT
Driver Number of Bits 8
Interface IC Type SIPO BASED PERIPHERAL DRIVER SIPO BASED PERIPHERAL DRIVER
JESD-30 Code R-PDIP-T18 S-PQCC-J20
JESD-609 Code e3 e0
Number of Functions 1 1
Number of Terminals 18 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current Flow Direction SINK SINK
Output Current-Max 0.35 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP QCCJ
Package Equivalence Code DIP18,.3
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Peak Reflow Temperature (Cel) 260 240
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 3.937 mm 4.57 mm
Supply Voltage-Max 12 V 12 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form THROUGH-HOLE J BEND
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 40 30
Width 7.62 mm 8.94 mm
Base Number Matches 2 3
Pbfree Code No
Part Package Code QLCC
Pin Count 20
Length 8.94 mm
Moisture Sensitivity Level 1