MIC5841BV-TR vs MIC5841BWM feature comparison

MIC5841BV-TR Micrel Inc

Buy Now Datasheet

MIC5841BWM Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICREL INC ROCHESTER ELECTRONICS LLC
Package Description PLASTIC, LCC-20 SOIC-18
Reach Compliance Code unknown unknown
Built-in Protections TRANSIENT TRANSIENT
Interface IC Type SIPO BASED PERIPHERAL DRIVER SIPO BASED PERIPHERAL DRIVER
JESD-30 Code S-PQCC-J20 R-PDSO-G18
Length 8.94 mm 11.55 mm
Number of Functions 1 1
Number of Terminals 20 18
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current Flow Direction SINK SINK
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ SOP
Package Equivalence Code LDCC20,.4SQ
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 4.57 mm 2.65 mm
Supply Voltage-Max 12 V 12 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD DUAL
Width 8.94 mm 7.5 mm
Base Number Matches 2 3
Pbfree Code No
Part Package Code SOIC
Pin Count 18
JESD-609 Code e0
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 240
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30