MIC5841AJ
vs
UCN5841LW
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICREL INC
ALLEGRO MICROSYSTEMS LLC
Part Package Code
DIP
SOIC
Package Description
DIP, DIP18,.4
SOP, SOP18,.4
Pin Count
18
18
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
SPLIT SUPPLY OPERATION POSSIBLE
Built-in Protections
TRANSIENT
TRANSIENT
Driver Number of Bits
8
8
Input Characteristics
STANDARD
Interface IC Type
SIPO BASED PERIPHERAL DRIVER
SIPO BASED PERIPHERAL DRIVER
JESD-30 Code
R-GDIP-T18
R-PDSO-G18
JESD-609 Code
e0
e0
Length
22.606 mm
11.55 mm
Number of Functions
1
1
Number of Terminals
18
18
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-20 °C
Output Characteristics
OPEN-COLLECTOR
Output Current Flow Direction
SINK
SINK
Output Current-Max
0.35 A
0.35 A
Output Peak Current Limit-Nom
0.5 A
0.5 A
Output Polarity
INVERTED
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP18,.4
SOP18,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
2.65 mm
Supply Current-Max
16 mA
Supply Voltage-Max
12 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
BICMOS
BIMOS
Temperature Grade
MILITARY
OTHER
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.5 mm
Base Number Matches
2
1
Compare MIC5841AJ with alternatives
Compare UCN5841LW with alternatives