MIC5801BWMT&R
vs
MIC5801AJ
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICREL INC
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC
DIP
Package Description
SOP,
CERDIP-22
Pin Count
24
22
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Built-in Protections
TRANSIENT
TRANSIENT
Input Characteristics
STANDARD
Interface IC Type
LATCH BASED PERIPHERAL DRIVER
LATCH BASED PERIPHERAL DRIVER
JESD-30 Code
R-PDSO-G24
R-GDIP-T22
JESD-609 Code
e0
e0
Length
15.4 mm
27.178 mm
Moisture Sensitivity Level
1
NOT SPECIFIED
Number of Functions
8
1
Number of Terminals
24
22
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Characteristics
OPEN-COLLECTOR
Output Current Flow Direction
SINK
SINK
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
SOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Qualification Status
Not Qualified
COMMERCIAL
Seated Height-Max
2.65 mm
5.08 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
NO
Technology
BIMOS
BIMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.5 mm
10.16 mm
Base Number Matches
2
3
Pbfree Code
Yes
Output Peak Current Limit-Nom
0.5 A
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare MIC5801BWMT&R with alternatives