MIC5800AJBQ
vs
5962-8764002CX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICREL INC
ALLEGRO MICROSYSTEMS LLC
Part Package Code
DIP
DIP
Package Description
DIP,
DIP,
Pin Count
14
14
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Built-in Protections
TRANSIENT
TRANSIENT
Input Characteristics
STANDARD
Interface IC Type
LATCH BASED PERIPHERAL DRIVER
LATCH BASED PERIPHERAL DRIVER
JESD-30 Code
R-GDIP-T14
R-GDIP-T14
Length
19.304 mm
19.304 mm
Number of Functions
1
1
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Characteristics
OPEN-COLLECTOR
Output Current Flow Direction
SINK
SINK
Output Peak Current Limit-Nom
0.5 A
0.5 A
Output Polarity
INVERTED
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
5.08 mm
Surface Mount
NO
NO
Technology
BIMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
2
3
JESD-609 Code
e0
Supply Voltage-Nom
5 V
Terminal Finish
TIN LEAD
Compare MIC5800AJBQ with alternatives
Compare 5962-8764002CX with alternatives