MIC5504-3.3YMT-T5 vs MIC5504-3.1YMT-TZ feature comparison

MIC5504-3.3YMT-T5 Microchip Technology Inc

Buy Now Datasheet

MIC5504-3.1YMT-TZ Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description HVSON, SOLCC4,.04,25 TDFN-4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 7 Weeks 4 Weeks
Samacsys Manufacturer Microchip Microchip
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.38 V 0.38 V
Dropout Voltage1-Nom 0.16 V 0.16 V
Input Voltage Absolute-Max 6 V 6 V
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 4.3 V 4.1 V
JESD-30 Code S-PDSO-N4 S-PDSO-N4
JESD-609 Code e4 e4
Length 1 mm 1 mm
Line Regulation-Max 0.01188% 0.01302%
Load Regulation-Max 0.04% 0.04%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 4 4
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.3 A 0.3 A
Output Voltage1-Max 3.399 V 3.193 V
Output Voltage1-Min 3.201 V 3.007 V
Output Voltage1-Nom 3.3 V 3.1 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Equivalence Code SOLCC4,.04,25 SOLCC4,.04,25
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR TR
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level TS 16949
Seated Height-Max 0.6 mm 0.6 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 3% 3%
Width 1 mm 1 mm
Base Number Matches 1 1
Pbfree Code Yes

Compare MIC5504-3.3YMT-T5 with alternatives

Compare MIC5504-3.1YMT-TZ with alternatives