MIC5501-3.0YMT vs MIC5501-3.0YMTTZ feature comparison

MIC5501-3.0YMT Microchip Technology Inc

Buy Now Datasheet

MIC5501-3.0YMTTZ Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description DFN-4 SON, SOLCC4,.04,25
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.38 V
Dropout Voltage1-Nom 0.16 V 0.16 V
Input Voltage-Max 5.5 V
Input Voltage-Min 4 V
JESD-30 Code S-PDSO-N4 R-PDSO-N4
JESD-609 Code e4 e4
Length 1 mm
Load Regulation-Max 0.04% 0.04%
Number of Functions 1
Number of Terminals 4 4
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.3 A 0.3 A
Output Voltage1-Nom 3 V 3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON SON
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.6 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.65 mm 0.635 mm
Terminal Position DUAL DUAL
Width 1 mm
Base Number Matches 1 1
Adjustability FIXED
Input Voltage Absolute-Max 6 V
Line Regulation-Max 0.0135%
Number of Outputs 1
Package Equivalence Code SOLCC4,.04,25
Packing Method TR
Qualification Status Not Qualified
Voltage Tolerance-Max 3%

Compare MIC5501-3.0YMT with alternatives

Compare MIC5501-3.0YMTTZ with alternatives