MIC5501-3.0YMTTZ vs MIC5504-3.1YMT-T5 feature comparison

MIC5501-3.0YMTTZ Microchip Technology Inc

Buy Now Datasheet

MIC5504-3.1YMT-T5 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description SON, SOLCC4,.04,25 HVSON, SOLCC4,.04,25
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Nom 0.16 V 0.16 V
Input Voltage Absolute-Max 6 V 6 V
JESD-30 Code R-PDSO-N4 S-PDSO-N4
JESD-609 Code e4 e4
Line Regulation-Max 0.0135% 0.01302%
Load Regulation-Max 0.04% 0.04%
Number of Outputs 1 1
Number of Terminals 4 4
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.3 A 0.3 A
Output Voltage1-Nom 3 V 3.1 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SON HVSON
Package Equivalence Code SOLCC4,.04,25 SOLCC4,.04,25
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR TR
Qualification Status Not Qualified
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.635 mm 0.65 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 3% 3%
Base Number Matches 1 1
Rohs Code Yes
Samacsys Manufacturer Microchip
Dropout Voltage1-Max 0.38 V
Input Voltage-Max 5.5 V
Input Voltage-Min 4.1 V
Length 1 mm
Number of Functions 1
Output Voltage1-Max 3.193 V
Output Voltage1-Min 3.007 V
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level TS 16949
Seated Height-Max 0.6 mm
Width 1 mm

Compare MIC5501-3.0YMTTZ with alternatives

Compare MIC5504-3.1YMT-T5 with alternatives