MIC5366-2.7YMT vs MIC5365-2.7YMTTR feature comparison

MIC5366-2.7YMT Microchip Technology Inc

Buy Now Datasheet

MIC5365-2.7YMTTR Micrel Inc

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICREL INC
Package Description HVSON, HVSON, SOLCC4,.04,25
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.38 V 0.38 V
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 2.5 V 2.5 V
JESD-30 Code S-PDSO-N4 S-PDSO-N4
JESD-609 Code e4 e4
Length 1 mm 1 mm
Number of Functions 1 1
Number of Terminals 4 4
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 2.781 V 2.781 V
Output Voltage1-Min 2.619 V 2.619 V
Output Voltage1-Nom 2.7 V 2.7 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.6 mm 0.6 mm
Surface Mount YES YES
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.625 mm 0.625 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 3% 3%
Width 1 mm 1 mm
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code DFN
Pin Count 4
Manufacturer Package Code MLF
Adjustability FIXED
Dropout Voltage1-Nom 0.18 V
Input Voltage Absolute-Max 6 V
Line Regulation-Max 0.0081%
Load Regulation-Max 0.027%
Moisture Sensitivity Level 1
Number of Outputs 1
Package Equivalence Code SOLCC4,.04,25
Packing Method TR
Technology CMOS

Compare MIC5366-2.7YMT with alternatives

Compare MIC5365-2.7YMTTR with alternatives