MIC5366-2.7YMT vs BU29TD2WNVX-TL feature comparison

MIC5366-2.7YMT Microchip Technology Inc

Buy Now Datasheet

BU29TD2WNVX-TL ROHM Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ROHM CO LTD
Package Description HVSON, 1 X 1 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, SSON-4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.38 V 0.46 V
Input Voltage-Max 5.5 V 6 V
Input Voltage-Min 2.5 V 3.9 V
JESD-30 Code S-PDSO-N4 S-PDSO-N4
JESD-609 Code e4
Length 1 mm 1 mm
Number of Functions 1 1
Number of Terminals 4 4
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.15 A 0.2 A
Output Voltage1-Max 2.781 V 2.929 V
Output Voltage1-Min 2.619 V 2.871 V
Output Voltage1-Nom 2.7 V 2.9 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.6 mm 0.6 mm
Surface Mount YES YES
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.625 mm 0.65 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 3% 1%
Width 1 mm 1 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code SON
Pin Count 4
Samacsys Manufacturer ROHM Semiconductor
Adjustability FIXED
Dropout Voltage1-Nom 0.24 V
Input Voltage Absolute-Max 6.5 V
Line Regulation-Max 0.02%
Load Regulation-Max 0.08%
Number of Outputs 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Equivalence Code SOLCC4,.04,25
Packing Method TR, EMBOSSED
Peak Reflow Temperature (Cel) NOT SPECIFIED
Technology CMOS
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MIC5366-2.7YMT with alternatives

Compare BU29TD2WNVX-TL with alternatives