MIC5332-MNYMT-TR vs MIC5332-MMYMT-TR feature comparison

MIC5332-MNYMT-TR Microchip Technology Inc

Buy Now Datasheet

MIC5332-MMYMT-TR Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description MLF-8 MLF-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Microchip Microchip
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.24 V 0.24 V
Dropout Voltage1-Nom 0.12 V 0.12 V
Dropout Voltage2-Max 0.24 V 0.24 V
Input Voltage Absolute-Max 6 V 6 V
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 3.8 V 3.8 V
JESD-30 Code S-XDSO-N8 S-XDSO-N8
JESD-609 Code e4 e4
Length 2 mm 2 mm
Line Regulation-Max 0.0286% 0.0286%
Load Regulation-Max 0.01425% 0.014%
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 8 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current1-Max 0.3 A 0.3 A
Output Current2-Max 0.3 A 0.3 A
Output Voltage1-Max 2.856 V 2.856 V
Output Voltage1-Min 2.744 V 2.744 V
Output Voltage1-Nom 2.8 V 2.8 V
Output Voltage2-Max 2.907 V 2.856 V
Output Voltage2-Min 2.793 V 2.744 V
Output Voltage2-Nom 2.85 V 2.8 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVSON HVSON
Package Equivalence Code SOLCC8,.08,20 SOLCC8,.08,20
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR TR
Regulator Type FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max 0.6 mm 0.6 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 2% 2%
Width 2 mm 2 mm
Base Number Matches 1 1

Compare MIC5332-MNYMT-TR with alternatives

Compare MIC5332-MMYMT-TR with alternatives