Datasheets
MIC5332-MMYMT-TR by:

FIXED POSITIVE LDO REGULATOR

Part Details for MIC5332-MMYMT-TR by Microchip Technology Inc

Overview of MIC5332-MMYMT-TR by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Price & Stock for MIC5332-MMYMT-TR

Part # Distributor Description Stock Price Buy
DISTI # 71Y2498
Newark Dual 300Ma Micropower Uldo, With Por 8 Udfn 2X2X0.6Mm T/R Rohs Compliant: Yes |Microchip MIC5332-MMYMT-TR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $1.0100
$1.0100 Buy Now
DISTI # 576-3159-2-ND
DigiKey IC REG LINEAR 2.8V/2.8V 8MLF Min Qty: 5000 Lead time: 7 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.9800
$0.9800 Buy Now
DISTI # MIC5332-MMYMT-TR
Avnet Americas LDO Regulator Pos 2.8V/2.8V 0.3A 8-Pin UDFN T/R - Tape and Reel (Alt: MIC5332-MMYMT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel 0
  • 1 $1.2800
  • 25 $1.0600
  • 100 $0.9800
$0.9800 / $1.2800 Buy Now
DISTI # 998-MIC5332-MMYMTTR
Mouser Electronics LDO Voltage Regulators Dual 300mA micropower ULDO, with POR RoHS: Compliant 0
  • 5,000 $0.9800
$0.9800 Order Now
Future Electronics MIC5332 Series 2.8 / 2.8 V 300 mA Surface Mount Dual ULDO Regulator - TMLF-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel 0
Reel
  • 5,000 $1.1000
$1.1000 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,250 $2.4140
  • 2,500 $1.2780
  • 3,750 $0.8990
  • 5,000 $0.8810
$0.8810 / $2.4140 Buy Now
NAC Dual 300mA micropower ULDO, with POR - Package: 8 UDFN 2x2x0.6mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 0
  • 1 $1.2500
  • 100 $1.1300
  • 500 $1.0400
  • 1,000 $1.0100
$1.0100 / $1.2500 Buy Now
Master Electronics   RoHS: Compliant 0
  • 1,250 $2.4140
  • 2,500 $1.2780
  • 3,750 $0.8990
  • 5,000 $0.8810
$0.8810 / $2.4140 Buy Now

Part Details for MIC5332-MMYMT-TR

MIC5332-MMYMT-TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MIC5332-MMYMT-TR Part Data Attributes

MIC5332-MMYMT-TR Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MIC5332-MMYMT-TR Microchip Technology Inc FIXED POSITIVE LDO REGULATOR
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description MLF-8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Microchip
Adjustability FIXED
Dropout Voltage1-Max 0.24 V
Dropout Voltage1-Nom 0.12 V
Dropout Voltage2-Max 0.24 V
Input Voltage Absolute-Max 6 V
Input Voltage-Max 5.5 V
Input Voltage-Min 3.8 V
JESD-30 Code S-XDSO-N8
JESD-609 Code e4
Length 2 mm
Line Regulation-Max 0.0286%
Load Regulation-Max 0.014%
Number of Functions 1
Number of Outputs 2
Number of Terminals 8
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.3 A
Output Current2-Max 0.3 A
Output Voltage1-Max 2.856 V
Output Voltage1-Min 2.744 V
Output Voltage1-Nom 2.8 V
Output Voltage2-Max 2.856 V
Output Voltage2-Min 2.744 V
Output Voltage2-Nom 2.8 V
Package Body Material UNSPECIFIED
Package Code HVSON
Package Equivalence Code SOLCC8,.08,20
Package Shape SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR
Regulator Type FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max 0.6 mm
Surface Mount YES
Technology CMOS
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position DUAL
Voltage Tolerance-Max 2%
Width 2 mm

Alternate Parts for MIC5332-MMYMT-TR

This table gives cross-reference parts and alternative options found for MIC5332-MMYMT-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5332-MMYMT-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MIC5332-2.8/2.8YMT-TR FIXED POSITIVE LDO REGULATOR Microchip Technology Inc MIC5332-MMYMT-TR vs MIC5332-2.8/2.8YMT-TR
Part Number Description Manufacturer Compare
MIC5332-NNYMT-TR FIXED POSITIVE LDO REGULATOR Microchip Technology Inc MIC5332-MMYMT-TR vs MIC5332-NNYMT-TR
MIC5332-PMYMT-TR FIXED POSITIVE LDO REGULATOR Microchip Technology Inc MIC5332-MMYMT-TR vs MIC5332-PMYMT-TR
MIC5332-MNYMT-TR FIXED POSITIVE LDO REGULATOR Microchip Technology Inc MIC5332-MMYMT-TR vs MIC5332-MNYMT-TR
NCV8154MW300300TBG LDO Regulator, 300 mA, Low Dropout, Low Iq, High PSRR 3.0V/3.0V, Dual 300mA LDO, Wettable Flank, 3000-REEL, Automotive Qualified onsemi MIC5332-MMYMT-TR vs NCV8154MW300300TBG
MIC5332-PNYMT-TR FIXED POSITIVE LDO REGULATOR Microchip Technology Inc MIC5332-MMYMT-TR vs MIC5332-PNYMT-TR
MIC5332-2.8/2.8YMT DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, DSO8 Microchip Technology Inc MIC5332-MMYMT-TR vs MIC5332-2.8/2.8YMT
MIC5332-2.85/2.85YMT-TR FIXED POSITIVE LDO REGULATOR Microchip Technology Inc MIC5332-MMYMT-TR vs MIC5332-2.85/2.85YMT-TR
MIC5332-2.8/2.8YMT-TR FIXED POSITIVE LDO REGULATOR Microchip Technology Inc MIC5332-MMYMT-TR vs MIC5332-2.8/2.8YMT-TR
MIC5332-2.8/2.85YMT-TR FIXED POSITIVE LDO REGULATOR Microchip Technology Inc MIC5332-MMYMT-TR vs MIC5332-2.8/2.85YMT-TR
MIC5332-2.85/2.85YMT DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, DSO8 Microchip Technology Inc MIC5332-MMYMT-TR vs MIC5332-2.85/2.85YMT

MIC5332-MMYMT-TR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIC5332-MMYMT-TR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIC5332-MMYMT-TR by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MIC5332-MMYMT-TR would you like to use for your alert(s)?
  • Please alert me when MIC5332-MMYMT-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MIC5332-MMYMT-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIC5332-MMYMT-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MIC5332-MMYMT-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIC5332-MMYMT-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIC5332-MMYMT-TR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: