MIC5332-MNYMT-TR vs NCV8154MW300300TBG feature comparison

MIC5332-MNYMT-TR Microchip Technology Inc

Buy Now Datasheet

NCV8154MW300300TBG onsemi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ONSEMI
Package Description MLF-8 DFN-10
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Microchip onsemi
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.24 V
Dropout Voltage1-Nom 0.12 V 0.5 V
Dropout Voltage2-Max 0.24 V
Input Voltage Absolute-Max 6 V 6 V
Input Voltage-Max 5.5 V 5.25 V
Input Voltage-Min 3.8 V 3.5 V
JESD-30 Code S-XDSO-N8 S-PDSO-N10
JESD-609 Code e4 e3
Length 2 mm 3 mm
Line Regulation-Max 0.0286% 0.009%
Load Regulation-Max 0.01425% 0.04%
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 8 10
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.3 A 0.3 A
Output Current2-Max 0.3 A 0.3 A
Output Voltage1-Max 2.856 V 3.09 V
Output Voltage1-Min 2.744 V 2.91 V
Output Voltage1-Nom 2.8 V 3 V
Output Voltage2-Max 2.907 V 3.09 V
Output Voltage2-Min 2.793 V 2.91 V
Output Voltage2-Nom 2.85 V 3 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVSON HVSON
Package Equivalence Code SOLCC8,.08,20 SOLCC10,.12,20
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR TR
Regulator Type FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max 0.6 mm 1 mm
Surface Mount YES YES
Technology CMOS
Terminal Finish NICKEL PALLADIUM GOLD MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 2% 3%
Width 2 mm 3 mm
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code DFN-10
Manufacturer Package Code 485C
Factory Lead Time 17 Weeks
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Screening Level AEC-Q100
Time@Peak Reflow Temperature-Max (s) 30

Compare MIC5332-MNYMT-TR with alternatives