MIC5332-2.8/2.8YMT vs MIC5332-MNYMT-TR feature comparison

MIC5332-2.8/2.8YMT Microchip Technology Inc

Buy Now Datasheet

MIC5332-MNYMT-TR Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description MLF-8 MLF-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.24 V 0.24 V
Dropout Voltage1-Nom 0.12 V 0.12 V
Dropout Voltage2-Max 0.24 V 0.24 V
Input Voltage Absolute-Max 6 V 6 V
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 2.3 V 3.8 V
JESD-30 Code S-PDSO-N8 S-XDSO-N8
JESD-609 Code e4 e4
Length 2 mm 2 mm
Line Regulation-Max 0.0286% 0.0286%
Load Regulation-Max 0.014% 0.01425%
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 8 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current1-Max 0.3 A 0.3 A
Output Current2-Max 0.3 A 0.3 A
Output Voltage1-Max 2.856 V 2.856 V
Output Voltage1-Min 2.744 V 2.744 V
Output Voltage1-Nom 2.8 V 2.8 V
Output Voltage2-Max 2.856 V 2.907 V
Output Voltage2-Min 2.744 V 2.793 V
Output Voltage2-Nom 2.8 V 2.85 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code HVSON HVSON
Package Equivalence Code SOLCC8,.08,20 SOLCC8,.08,20
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max 0.6 mm 0.6 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 2% 2%
Width 2 mm 2 mm
Base Number Matches 3 2
Samacsys Manufacturer Microchip
Packing Method TR

Compare MIC5332-2.8/2.8YMT with alternatives

Compare MIC5332-MNYMT-TR with alternatives