MIC5330-3.3/1.8YML vs MIC5392-PGYMX feature comparison

MIC5330-3.3/1.8YML Microchip Technology Inc

Buy Now Datasheet

MIC5392-PGYMX Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description 2 X 2 MM, GREEN, MLF-8 DFN-6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.2 V 0.31 V
Dropout Voltage2-Max 0.2 V 0.31 V
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 2.3 V 4 V
JESD-30 Code S-XDSO-N8 S-PDSO-N6
JESD-609 Code e3
Length 2 mm 1.2 mm
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 8 6
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.3 A 0.15 A
Output Current2-Max 0.3 A 0.15 A
Output Voltage1-Max 3.399 V 3.09 V
Output Voltage1-Min 3.201 V 2.91 V
Output Voltage1-Nom 3.3 V 3 V
Output Voltage2-Max 1.854 V 1.854 V
Output Voltage2-Min 1.746 V 1.746 V
Output Voltage2-Nom 1.8 V 1.8 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVSON HVSON
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max 0.95 mm 0.4 mm
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.4 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 3% 3%
Width 2 mm 1.2 mm
Base Number Matches 1 1
Dropout Voltage1-Nom 0.155 V
Load Regulation-Max 0.03%
Technology CMOS

Compare MIC5330-3.3/1.8YML with alternatives

Compare MIC5392-PGYMX with alternatives