MIC5392-PGYMX
vs
MIC5392-SGYMX-TR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
DFN-6
HVSON,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.31 V
0.31 V
Dropout Voltage1-Nom
0.155 V
0.155 V
Dropout Voltage2-Max
0.31 V
0.31 V
Input Voltage-Max
5.5 V
5.5 V
Input Voltage-Min
4 V
4.3 V
JESD-30 Code
S-PDSO-N6
S-PDSO-N6
Length
1.2 mm
1.2 mm
Load Regulation-Max
0.03%
0.033%
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
6
6
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.15 A
0.15 A
Output Current2-Max
0.15 A
0.15 A
Output Voltage1-Max
3.09 V
3.399 V
Output Voltage1-Min
2.91 V
3.201 V
Output Voltage1-Nom
3 V
3.3 V
Output Voltage2-Max
1.854 V
1.854 V
Output Voltage2-Min
1.746 V
1.746 V
Output Voltage2-Nom
1.8 V
1.8 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
HVSON
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Regulator Type
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max
0.4 mm
0.4 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.4 mm
0.4 mm
Terminal Position
DUAL
DUAL
Voltage Tolerance-Max
3%
3%
Width
1.2 mm
1.2 mm
Base Number Matches
1
1
Packing Method
TR
Compare MIC5392-PGYMX with alternatives
Compare MIC5392-SGYMX-TR with alternatives