MIC5321-GWYMT-TR
vs
MIC5321-1.8/1.6YML
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
1.60 X 1.60 MM, TMLF-6
1.60 X 1.60 MM, MLF-6
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
11 Weeks
Adjustability
FIXED
Dropout Voltage1-Max
0.1 V
0.1 V
Dropout Voltage1-Nom
0.035 V
0.035 V
Dropout Voltage2-Max
0.1 V
0.1 V
Input Voltage Absolute-Max
6 V
Input Voltage-Max
5.5 V
5.5 V
Input Voltage-Min
2.3 V
2.3 V
JESD-30 Code
S-XDSO-N6
S-XDSO-N6
JESD-609 Code
e4
e3
Length
1.6 mm
1.6 mm
Line Regulation-Max
0.03456%
Load Regulation-Max
0.036%
0.036%
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
6
6
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.15 A
0.15 A
Output Current2-Max
0.15 A
0.15 A
Output Voltage1-Max
1.854 V
1.854 V
Output Voltage1-Min
1.746 V
1.746 V
Output Voltage1-Nom
1.8 V
1.8 V
Output Voltage2-Max
1.648 V
1.648 V
Output Voltage2-Min
1.552 V
1.552 V
Output Voltage2-Nom
1.6 V
1.6 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
HVSON
HVSON
Package Equivalence Code
SOLCC8,.047,20
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max
0.6 mm
0.8 mm
Surface Mount
YES
YES
Technology
CMOS
Terminal Finish
NICKEL PALLADIUM GOLD
MATTE TIN
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Voltage Tolerance-Max
3%
3%
Width
1.6 mm
1.6 mm
Base Number Matches
1
1
Compare MIC5321-GWYMT-TR with alternatives
Compare MIC5321-1.8/1.6YML with alternatives