Part Details for MIC5321-GWYMT-TR by Microchip Technology Inc
Overview of MIC5321-GWYMT-TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC5321-GWYMT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y2382
|
Newark | Dual 150Ma Ldo Enable And Bypass 6 Udfn 1.6X1.6X0.6Mm T/R Rohs Compliant: Yes |Microchip MIC5321-GWYMT-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9650 | Buy Now |
DISTI #
MIC5321-GWYMT-TR-ND
|
DigiKey | IC REG LINEAR 1.6V/1.8V 6TMLF Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9750 | Buy Now |
DISTI #
MIC5321-GWYMT-TR
|
Avnet Americas | LDO Regulator Pos 1.8V/1.6V 0.15A 6-Pin UDFN T/R - Tape and Reel (Alt: MIC5321-GWYMT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.9100 / $1.1900 | Buy Now |
DISTI #
998-MIC5321-GWYMTTR
|
Mouser Electronics | LDO Voltage Regulators Dual 150mA LDO Enable and Bypass RoHS: Compliant | 0 |
|
$0.9750 | Order Now |
DISTI #
MIC5321-GWYMT-TR
|
Microchip Technology Inc | Dual 150mA LDO Enable and Bypass, Projected EOL: 2034-06-25 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.8800 / $1.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9680 / $2.6520 | Buy Now |
|
NAC | Dual 150mA LDO Enable and Bypass - Package: 6 UDFN 1.6x1.6x0.6mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.9700 / $1.2000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9680 / $2.6520 | Buy Now |
Part Details for MIC5321-GWYMT-TR
MIC5321-GWYMT-TR CAD Models
MIC5321-GWYMT-TR Part Data Attributes
|
MIC5321-GWYMT-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5321-GWYMT-TR
Microchip Technology Inc
DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 1.60 X 1.60 MM, TMLF-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.1 V | |
Dropout Voltage1-Nom | 0.035 V | |
Dropout Voltage2-Max | 0.1 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | S-XDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Line Regulation-Max | 0.03456% | |
Load Regulation-Max | 0.036% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Current2-Max | 0.15 A | |
Output Voltage1-Max | 1.854 V | |
Output Voltage1-Min | 1.746 V | |
Output Voltage1-Nom | 1.8 V | |
Output Voltage2-Max | 1.648 V | |
Output Voltage2-Min | 1.552 V | |
Output Voltage2-Nom | 1.6 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.047,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 3% | |
Width | 1.6 mm |
Alternate Parts for MIC5321-GWYMT-TR
This table gives cross-reference parts and alternative options found for MIC5321-GWYMT-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5321-GWYMT-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5310-GWYML | IC,VOLT REGULATOR,FIXED,+1.6V & +1.8V,CMOS,LLCC,8PIN,PLASTIC | Microchip Technology Inc | MIC5321-GWYMT-TR vs MIC5310-GWYML |
MIC5321-1.8/1.6YD6 | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO6 | Microchip Technology Inc | MIC5321-GWYMT-TR vs MIC5321-1.8/1.6YD6 |
MIC5320-1.8/1.6YD6 | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO6 | Microchip Technology Inc | MIC5321-GWYMT-TR vs MIC5320-1.8/1.6YD6 |
MIC5320-GWYMT | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, DSO6 | Microchip Technology Inc | MIC5321-GWYMT-TR vs MIC5320-GWYMT |
MIC5320-1.8/1.6YD6-TR | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MIC5321-GWYMT-TR vs MIC5320-1.8/1.6YD6-TR |
MIC5320-1.8/1.6YMT | IC,VOLT REGULATOR,FIXED,+1.6V & +1.8V,CMOS,LLCC,6PIN,PLASTIC | Microchip Technology Inc | MIC5321-GWYMT-TR vs MIC5320-1.8/1.6YMT |
MIC5321-1.8/1.6YML | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, DSO6 | Microchip Technology Inc | MIC5321-GWYMT-TR vs MIC5321-1.8/1.6YML |
MIC5320-1.8/1.6YD6TX | IC,VOLT REGULATOR,FIXED,+1.6V & +1.8V,CMOS,TSOP,6PIN,PLASTIC | Microchip Technology Inc | MIC5321-GWYMT-TR vs MIC5320-1.8/1.6YD6TX |
MIC5320-GWYMT-TR | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO6 | Microchip Technology Inc | MIC5321-GWYMT-TR vs MIC5320-GWYMT-TR |
MIC5320-1.8/1.6YMT-TR | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MIC5321-GWYMT-TR vs MIC5320-1.8/1.6YMT-TR |