MIC5320-GFYMT vs MIC5320-1.8/1.5YD6TX feature comparison

MIC5320-GFYMT Microchip Technology Inc

Buy Now Datasheet

MIC5320-1.8/1.5YD6TX Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description 1.60 X 1.60 MM, MLF-6 TSOP, TSOP6,.11,37
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Dropout Voltage1-Max 0.1 V
Dropout Voltage1-Nom 0.035 V 0.035 V
Dropout Voltage2-Max 0.1 V
Input Voltage-Max 5.5 V
Input Voltage-Min 2.3 V
JESD-30 Code S-XDSO-N6 R-PDSO-G6
JESD-609 Code e4
Length 1.6 mm
Load Regulation-Max 0.036% 0.036%
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 2 2
Number of Terminals 6 6
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.15 A 0.15 A
Output Current2-Max 0.15 A
Output Voltage1-Max 1.854 V
Output Voltage1-Min 1.746 V
Output Voltage1-Nom 1.8 V 1.8 V
Output Voltage2-Max 1.545 V
Output Voltage2-Min 1.455 V
Output Voltage2-Nom 1.5 V 1.5 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVSON TSOP
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max 0.6 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 3% 3%
Width 1.6 mm
Base Number Matches 2 1
Adjustability FIXED
Input Voltage Absolute-Max 6 V
Line Regulation-Max 0.0292%
Package Equivalence Code TSOP6,.11,37
Packing Method TR

Compare MIC5320-GFYMT with alternatives

Compare MIC5320-1.8/1.5YD6TX with alternatives