MIC5320-1.8/1.5YD6TX vs MIC5320-GFYMT-TR feature comparison

MIC5320-1.8/1.5YD6TX Microchip Technology Inc

Buy Now Datasheet

MIC5320-GFYMT-TR Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description TSOP, TSOP6,.11,37 HVSON,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Nom 0.035 V 0.035 V
Input Voltage Absolute-Max 6 V 6 V
JESD-30 Code R-PDSO-G6 S-XDSO-N6
Line Regulation-Max 0.0292%
Load Regulation-Max 0.036% 0.036%
Number of Outputs 2 2
Number of Terminals 6 6
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Nom 1.8 V 1.8 V
Output Voltage2-Nom 1.5 V 1.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP HVSON
Package Equivalence Code TSOP6,.11,37 SOLCC6,.04,20
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR TR
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.95 mm 0.5 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 3% 3%
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 11 Weeks
Dropout Voltage1-Max 0.1 V
Dropout Voltage2-Max 0.1 V
Input Voltage-Max 5.5 V
Input Voltage-Min 2.3 V
JESD-609 Code e4
Length 1.6 mm
Number of Functions 1
Output Current2-Max 0.15 A
Output Voltage1-Max 1.854 V
Output Voltage1-Min 1.746 V
Output Voltage2-Max 1.545 V
Output Voltage2-Min 1.455 V
Peak Reflow Temperature (Cel) 260
Regulator Type FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max 0.6 mm
Terminal Finish NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s) 40
Width 1.6 mm

Compare MIC5320-1.8/1.5YD6TX with alternatives

Compare MIC5320-GFYMT-TR with alternatives