MIC5320-2.9/2.9YD6 vs MIC5330-2.9/2.9YML feature comparison

MIC5320-2.9/2.9YD6 Microchip Technology Inc

Buy Now Datasheet

MIC5330-2.9/2.9YML Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description VSSOP, 2 X 2 MM, GREEN, MLF-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.1 V 0.2 V
Dropout Voltage2-Max 0.1 V 0.2 V
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 2.3 V 2.3 V
JESD-30 Code R-PDSO-G6 S-XDSO-N8
JESD-609 Code e3 e3
Length 2.9 mm 2 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 6 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.15 A 0.3 A
Output Current2-Max 0.15 A 0.3 A
Output Voltage1-Max 2.987 V 2.987 V
Output Voltage1-Min 2.813 V 2.813 V
Output Voltage1-Nom 2.9 V 2.9 V
Output Voltage2-Max 2.987 V 2.987 V
Output Voltage2-Min 2.813 V 2.813 V
Output Voltage2-Nom 2.9 V 2.9 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code VSSOP HVSON
Package Equivalence Code TSOP6,.11,37
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max 1 mm 0.95 mm
Surface Mount YES YES
Technology CMOS
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.95 mm 0.5 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 3% 3%
Width 1.6 mm 2 mm
Base Number Matches 1 1

Compare MIC5320-2.9/2.9YD6 with alternatives

Compare MIC5330-2.9/2.9YML with alternatives