Part Details for MIC5320-2.9/2.9YD6 by Microchip Technology Inc
Overview of MIC5320-2.9/2.9YD6 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for MIC5320-2.9/2.9YD6
MIC5320-2.9/2.9YD6 CAD Models
MIC5320-2.9/2.9YD6 Part Data Attributes
|
MIC5320-2.9/2.9YD6
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5320-2.9/2.9YD6
Microchip Technology Inc
DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.1 V | |
Dropout Voltage2-Max | 0.1 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Current2-Max | 0.15 A | |
Output Voltage1-Max | 2.987 V | |
Output Voltage1-Min | 2.813 V | |
Output Voltage1-Nom | 2.9 V | |
Output Voltage2-Max | 2.987 V | |
Output Voltage2-Min | 2.813 V | |
Output Voltage2-Nom | 2.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 1.6 mm |
Alternate Parts for MIC5320-2.9/2.9YD6
This table gives cross-reference parts and alternative options found for MIC5320-2.9/2.9YD6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5320-2.9/2.9YD6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5330-OOYML | IC,VOLT REGULATOR,FIXED,DUAL +2.9V,CMOS,LLCC,8PIN,PLASTIC | Microchip Technology Inc | MIC5320-2.9/2.9YD6 vs MIC5330-OOYML |
MIC5320-OOYMT-TR | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MIC5320-2.9/2.9YD6 vs MIC5320-OOYMT-TR |
MIC5310-2.9/2.9YML-TR | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MIC5320-2.9/2.9YD6 vs MIC5310-2.9/2.9YML-TR |
MIC5310-OOYML-TR | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MIC5320-2.9/2.9YD6 vs MIC5310-OOYML-TR |
MIC5320-2.9/2.9YML | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, DSO6 | Microchip Technology Inc | MIC5320-2.9/2.9YD6 vs MIC5320-2.9/2.9YML |
MIC5310-OOYML | IC,VOLT REGULATOR,FIXED,DUAL +2.9V,CMOS,LLCC,8PIN,PLASTIC | Microchip Technology Inc | MIC5320-2.9/2.9YD6 vs MIC5310-OOYML |
MIC5310-2.9/2.9YML | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO8 | Microchip Technology Inc | MIC5320-2.9/2.9YD6 vs MIC5310-2.9/2.9YML |
MIC5330-2.9/2.9YML | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, DSO8 | Microchip Technology Inc | MIC5320-2.9/2.9YD6 vs MIC5330-2.9/2.9YML |