MIC5320-2.8/1.8YD6TX
vs
MIC5321-2.6/1.8YD6-TR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
TSOP, TSOP6,.11,37
TSOT-23, 6 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
0.035 V
0.035 V
Input Voltage Absolute-Max
6 V
JESD-30 Code
R-PDSO-G6
R-PDSO-N6
Line Regulation-Max
0.0292%
Load Regulation-Max
0.056%
0.052%
Number of Outputs
2
2
Number of Terminals
6
6
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.15 A
0.15 A
Output Voltage1-Nom
2.8 V
2.6 V
Output Voltage2-Nom
1.8 V
1.8 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSOP
VSON
Package Equivalence Code
TSOP6,.11,37
TSOP6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
SMALL OUTLINE, VERY THIN PROFILE
Packing Method
TR
TR
Qualification Status
Not Qualified
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Voltage Tolerance-Max
3%
3%
Base Number Matches
1
1
Dropout Voltage1-Max
0.1 V
Dropout Voltage2-Max
0.1 V
Input Voltage-Max
5.5 V
Input Voltage-Min
3.6 V
Length
2.9 mm
Number of Functions
1
Output Current2-Max
0.15 A
Output Voltage1-Max
2.678 V
Output Voltage1-Min
2.522 V
Output Voltage2-Max
1.854 V
Output Voltage2-Min
1.746 V
Regulator Type
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max
1 mm
Width
1.6 mm
Compare MIC5320-2.8/1.8YD6TX with alternatives
Compare MIC5321-2.6/1.8YD6-TR with alternatives