MIC5320-2.8/1.8YD6TX vs MIC5321-2.6/1.85YMT feature comparison

MIC5320-2.8/1.8YD6TX Microchip Technology Inc

Buy Now Datasheet

MIC5321-2.6/1.85YMT Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description TSOP, TSOP6,.11,37 1.60 X 1.60 MM, THIN, MLF-6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Nom 0.035 V 0.035 V
Input Voltage Absolute-Max 6 V
JESD-30 Code R-PDSO-G6 S-XDSO-N6
Line Regulation-Max 0.0292%
Load Regulation-Max 0.056% 0.052%
Number of Outputs 2 2
Number of Terminals 6 6
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Nom 2.8 V 2.6 V
Output Voltage2-Nom 1.8 V 1.85 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TSOP HVSON
Package Equivalence Code TSOP6,.11,37
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE
Packing Method TR
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.95 mm 0.5 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 3% 3%
Base Number Matches 1 1
Rohs Code Yes
Dropout Voltage1-Max 0.1 V
Dropout Voltage2-Max 0.1 V
Input Voltage-Max 5.5 V
Input Voltage-Min 2.3 V
JESD-609 Code e3
Length 1.6 mm
Number of Functions 1
Output Current2-Max 0.15 A
Output Voltage1-Max 2.678 V
Output Voltage1-Min 2.522 V
Output Voltage2-Max 1.906 V
Output Voltage2-Min 1.795 V
Regulator Type FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max 0.6 mm
Terminal Finish MATTE TIN
Width 1.6 mm

Compare MIC5320-2.8/1.8YD6TX with alternatives

Compare MIC5321-2.6/1.85YMT with alternatives