MIC5320-2.6/1.85YMT-TR vs MIC5310-KDYML feature comparison

MIC5320-2.6/1.85YMT-TR Microchip Technology Inc

Buy Now Datasheet

MIC5310-KDYML Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description HVSON,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.1 V
Dropout Voltage1-Nom 0.35 V 0.035 V
Dropout Voltage2-Max 0.1 V
Input Voltage-Max 5.5 V
Input Voltage-Min 3.6 V
JESD-30 Code S-PDSO-N6 R-PDSO-N8
Length 1.6 mm
Load Regulation-Max 0.052% 0.052%
Number of Functions 1
Number of Outputs 2 2
Number of Terminals 6 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.15 A 0.15 A
Output Current2-Max 0.15 A
Output Voltage1-Max 2.678 V
Output Voltage1-Min 2.522 V
Output Voltage1-Nom 2.6 V 2.6 V
Output Voltage2-Max 1.9055 V
Output Voltage2-Min 1.7945 V
Output Voltage2-Nom 1.85 V 1.85 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON SON
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE
Packing Method TR
Regulator Type FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max 0.6 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 3% 3%
Width 1.6 mm
Base Number Matches 2 3
Adjustability FIXED
Input Voltage Absolute-Max 6 V
Line Regulation-Max 0.0296%
Package Equivalence Code SOLCC8,.08,20
Qualification Status Not Qualified

Compare MIC5320-2.6/1.85YMT-TR with alternatives

Compare MIC5310-KDYML with alternatives