MIC5319-2.9YML-TR vs MIC5319-2.6YD5-TR feature comparison

MIC5319-2.9YML-TR Microchip Technology Inc

Buy Now Datasheet

MIC5319-2.6YD5-TR Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description MLF-6 TSOT-23, 5 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 11 Weeks 12 Weeks
Samacsys Manufacturer Microchip Microchip
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.4 V 0.4 V
Dropout Voltage1-Nom 0.2 V 0.2 V
Input Voltage Absolute-Max 6 V 6 V
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 3.9 V 3.6 V
JESD-30 Code S-PDSO-N6 R-PDSO-G5
JESD-609 Code e4 e4
Length 2 mm 2.9 mm
Line Regulation-Max 0.01392% 0.01482%
Load Regulation-Max 0.0145% 0.013%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 6 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 2.958 V 2.652 V
Output Voltage1-Min 2.842 V 2.548 V
Output Voltage1-Nom 2.9 V 2.6 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSON VSSOP
Package Equivalence Code SOLCC6,.1,26 TSOP5/6,.11,37
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level TS 16949 TS 16949
Seated Height-Max 0.9 mm 1 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.65 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Voltage Tolerance-Max 2% 2%
Width 2 mm 1.6 mm
Base Number Matches 1 1

Compare MIC5319-2.9YML-TR with alternatives

Compare MIC5319-2.6YD5-TR with alternatives