MIC5319-2.6YD5-TR
vs
TLV75530PDRVR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
TEXAS INSTRUMENTS INC
Package Description
TSOT-23, 5 PIN
VSON,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Microchip
Texas Instruments
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.4 V
0.325 V
Dropout Voltage1-Nom
0.2 V
0.22 V
Input Voltage Absolute-Max
6 V
6 V
Input Voltage-Max
5.5 V
5.5 V
Input Voltage-Min
3.6 V
3.5 V
JESD-30 Code
R-PDSO-G5
S-PDSO-N6
JESD-609 Code
e4
e4
Length
2.9 mm
2 mm
Line Regulation-Max
0.01482%
0.002%
Load Regulation-Max
0.013%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
5
6
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.5 A
0.5 A
Output Voltage1-Max
2.652 V
3.045 V
Output Voltage1-Min
2.548 V
2.955 V
Output Voltage1-Nom
2.6 V
3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSSOP
HVSON
Package Equivalence Code
TSOP5/6,.11,37
SOLCC6,.08,25
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH
Packing Method
TR
TR, 7 INCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level
TS 16949
Seated Height-Max
1 mm
0.8 mm
Surface Mount
YES
YES
Technology
CMOS
Terminal Finish
NICKEL PALLADIUM GOLD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.95 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
30
Voltage Tolerance-Max
2%
1.5%
Width
1.6 mm
2 mm
Base Number Matches
1
1
Pbfree Code
Yes
Compare MIC5319-2.6YD5-TR with alternatives
Compare TLV75530PDRVR with alternatives