MIC5302-2.9YMT-TR
vs
MIC5302-3.0YMT-TR
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
1.20 X 1.60 MM, ROHS COMPLIANT, MLF-4
|
1.20 X 1.60 MM, ROHS COMPLIANT, MLF-4
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Microchip
|
Microchip
|
Dropout Voltage1-Max |
0.1 V
|
0.1 V
|
Input Voltage-Max |
5.5 V
|
5.5 V
|
Input Voltage-Min |
2.3 V
|
4 V
|
JESD-30 Code |
R-PDSO-N4
|
R-PDSO-N4
|
JESD-609 Code |
e4
|
e4
|
Length |
1.6 mm
|
1.6 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
4
|
4
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
0.15 A
|
0.15 A
|
Output Voltage1-Max |
2.987 V
|
3.09 V
|
Output Voltage1-Min |
2.813 V
|
2.91 V
|
Output Voltage1-Nom |
2.9 V
|
3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VSON
|
HVSON
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, VERY THIN PROFILE
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Packing Method |
TR
|
TR
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
0.6 mm
|
0.6 mm
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
NICKEL PALLADIUM
|
NICKEL PALLADIUM
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Voltage Tolerance-Max |
3%
|
3%
|
Width |
1.2 mm
|
1.2 mm
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
4 Weeks
|
Adjustability |
|
FIXED
|
Dropout Voltage1-Nom |
|
0.05 V
|
Input Voltage Absolute-Max |
|
6 V
|
Line Regulation-Max |
|
0.027%
|
Load Regulation-Max |
|
0.06%
|
Number of Outputs |
|
1
|
Package Equivalence Code |
|
SOLCC4,.05,20
|
|
|
|
Compare MIC5302-2.9YMT-TR with alternatives
Compare MIC5302-3.0YMT-TR with alternatives