MIC5302-3.0YMT-TR
vs
MIC5303-2.9YMT-TR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
1.20 X 1.60 MM, ROHS COMPLIANT, MLF-4
1.20 X 1.60 MM, ROHS COMPLIANT, MLF-4
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Microchip
Adjustability
FIXED
Dropout Voltage1-Max
0.1 V
0.2 V
Dropout Voltage1-Nom
0.05 V
Input Voltage Absolute-Max
6 V
Input Voltage-Max
5.5 V
5.5 V
Input Voltage-Min
4 V
2.3 V
JESD-30 Code
R-PDSO-N4
R-XDSO-N4
JESD-609 Code
e4
e4
Length
1.6 mm
1.6 mm
Line Regulation-Max
0.027%
Load Regulation-Max
0.06%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
4
4
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.15 A
0.3 A
Output Voltage1-Max
3.09 V
2.987 V
Output Voltage1-Min
2.91 V
2.813 V
Output Voltage1-Nom
3 V
2.9 V
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
HVSON
HVSON
Package Equivalence Code
SOLCC4,.05,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
TR
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.6 mm
0.6 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
NICKEL PALLADIUM
NICKEL PALLADIUM
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Voltage Tolerance-Max
3%
3%
Width
1.2 mm
1.2 mm
Base Number Matches
1
1
Compare MIC5302-3.0YMT-TR with alternatives
Compare MIC5303-2.9YMT-TR with alternatives