MIC5237-2.5BT vs LT1521IST-5#TR feature comparison

MIC5237-2.5BT Micrel Inc

Buy Now Datasheet

LT1521IST-5#TR Linear Technology

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICREL INC LINEAR TECHNOLOGY CORP
Package Description TO-220, 3 PIN PLASTIC, SOT-223, 3 PIN
Reach Compliance Code compliant compliant
Factory Lead Time 4 Weeks
Adjustability FIXED
Dropout Voltage1-Max 0.7 V 0.75 V
Dropout Voltage1-Nom 0.3 V
Input Voltage Absolute-Max 20 V
Input Voltage-Max 16 V 20 V
Input Voltage-Min 3.5 V 5.5 V
JESD-30 Code R-PSFM-T3 R-PDSO-G4
JESD-609 Code e0 e0
Line Regulation-Max 0.03125%
Load Regulation-Max 0.0175%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 4
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.5 A 0.3 A
Output Voltage1-Max 2.625 V 5.15 V
Output Voltage1-Min 2.375 V 4.85 V
Output Voltage1-Nom 2.5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-220 SOP
Package Equivalence Code SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO YES
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 2.3 mm
Terminal Position SINGLE DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 5% 3%
Base Number Matches 3 2
Pbfree Code No
Part Package Code SOT-223
Pin Count 3
ECCN Code EAR99
HTS Code 8542.39.00.01
Length 6.505 mm
Moisture Sensitivity Level 1
Packing Method TR
Seated Height-Max 1.8 mm
Width 3.505 mm

Compare MIC5237-2.5BT with alternatives

Compare LT1521IST-5#TR with alternatives