MIC5213-3.6YC5 vs MIC5203-2.8BM5TR feature comparison

MIC5213-3.6YC5 Microchip Technology Inc

Buy Now Datasheet

MIC5203-2.8BM5TR Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICREL INC
Package Description TSSOP, LSSOP, TSOP5/6,.11,37
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.6 V 0.6 V
Dropout Voltage1-Nom 0.28 V 0.3 V
Input Voltage Absolute-Max 20 V 20 V
Input Voltage-Max 16 V 16 V
Input Voltage-Min 4.6 V 2.5 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e4 e0
Length 2 mm 2.9 mm
Line Regulation-Max 0.2052% 0.014%
Load Regulation-Max 0.018% 0.014%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.08 A 0.08 A
Output Voltage1-Max 3.744 V 2.912 V
Output Voltage1-Min 3.456 V 2.688 V
Output Voltage1-Nom 3.6 V 2.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP LSSOP
Package Equivalence Code TSSOP5/6,.08 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.1 mm 1.45 mm
Surface Mount YES YES
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.95 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 4% 4%
Width 1.25 mm 1.6 mm
Base Number Matches 3 1
Part Package Code SOT-23
Pin Count 5
Packing Method TR
Peak Reflow Temperature (Cel) 240
Technology BIPOLAR
Time@Peak Reflow Temperature-Max (s) 30

Compare MIC5213-3.6YC5 with alternatives

Compare MIC5203-2.8BM5TR with alternatives