MIC5203-2.8BM5TR vs LP2980AIM5-3.8 feature comparison

MIC5203-2.8BM5TR Micrel Inc

Buy Now Datasheet

LP2980AIM5-3.8 Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICREL INC NATIONAL SEMICONDUCTOR CORP
Package Description SOT-23, 5 PIN TSSOP, TSOP5/6,.11,37
Reach Compliance Code not_compliant compliant
Factory Lead Time 4 Weeks
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.6 V 0.225 V
Dropout Voltage1-Nom 0.3 V 0.12 V
Input Voltage Absolute-Max 20 V 16 V
Input Voltage-Max 16 V 16 V
Input Voltage-Min 2.5 V 4.8 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e0 e0
Length 2.9 mm 2.92 mm
Line Regulation-Max 0.014% 0.0136%
Load Regulation-Max 0.014%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.08 A 0.05 A
Output Voltage1-Max 2.912 V 3.895 V
Output Voltage1-Min 2.688 V 3.705 V
Output Voltage1-Nom 2.8 V 3.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP TSSOP
Package Equivalence Code TSOP5/6,.11,37 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 240 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.45 mm 1.19 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Voltage Tolerance-Max 4% 2.5%
Width 1.6 mm 1.6 mm
Base Number Matches 3 2
Pbfree Code No
Part Package Code SOT-23
Pin Count 5
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare MIC5203-2.8BM5TR with alternatives

Compare LP2980AIM5-3.8 with alternatives