MIC5213-3.0BC5 vs TPS73025DBVR feature comparison

MIC5213-3.0BC5 Micrel Inc

Buy Now Datasheet

TPS73025DBVR Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICREL INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOT-23
Package Description SC-70, 5 PIN GREEN, PLASTIC, SOT-23, 5 PIN
Pin Count 5 5
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.6 V 0.21 V
Dropout Voltage1-Nom 0.28 V 0.12 V
Input Voltage Absolute-Max 20 V 6 V
Input Voltage-Max 16 V 5.5 V
Input Voltage-Min 2.5 V 2.71 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e0 e4
Length 2 mm 2.9 mm
Line Regulation-Max 0.015%
Load Regulation-Max 0.015%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.08 A 0.2 A
Output Voltage1-Max 3.12 V 2.55 V
Output Voltage1-Min 2.88 V 2.45 V
Output Voltage1-Nom 3 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP LSSOP
Package Equivalence Code TSSOP5/6,.08 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.1 mm 1.45 mm
Surface Mount YES YES
Technology BIPOLAR BICMOS
Terminal Finish Tin/Lead (Sn85Pb15) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Tolerance-Max 4% 2%
Width 1.25 mm 1.6 mm
Base Number Matches 2 2
Pbfree Code Yes
Samacsys Manufacturer Texas Instruments
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Packing Method TR

Compare MIC5213-3.0BC5 with alternatives

Compare TPS73025DBVR with alternatives