MIC5209-5.0BM
vs
MIC2920A-5.0WT
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MICREL INC
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
SOIC
|
|
Package Description |
SOIC-8
|
TO-220,
|
Pin Count |
8
|
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
0.6 V
|
0.75 V
|
Dropout Voltage1-Nom |
0.35 V
|
0.4 V
|
Input Voltage Absolute-Max |
20 V
|
60 V
|
Input Voltage-Max |
16 V
|
26 V
|
Input Voltage-Min |
2.5 V
|
6 V
|
JESD-30 Code |
R-PDSO-G8
|
R-PSFM-T3
|
JESD-609 Code |
e0
|
e3
|
Length |
4.93 mm
|
10.22 mm
|
Line Regulation-Max |
0.05%
|
0.02%
|
Load Regulation-Max |
0.035%
|
0.015%
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
8
|
3
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
0.5 A
|
0.4 A
|
Output Voltage1-Max |
5.1 V
|
5.2 V
|
Output Voltage1-Min |
4.9 V
|
4.8 V
|
Output Voltage1-Nom |
5 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
TO-220
|
Package Equivalence Code |
SOP8,.25
|
SIP3,.1TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
240
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.73 mm
|
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
Tin/Lead (Sn85Pb15)
|
MATTE TIN
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Voltage Tolerance-Max |
2%
|
4%
|
Width |
3.94 mm
|
4.44 mm
|
Base Number Matches |
2
|
1
|
Factory Lead Time |
|
7 Weeks
|
Samacsys Manufacturer |
|
Microchip
|
Packing Method |
|
TUBE
|
Technology |
|
BIPOLAR
|
|
|
|
Compare MIC5209-5.0BM with alternatives
Compare MIC2920A-5.0WT with alternatives